Master Lock 22 Padlock Lockout Station
- RS Stock No.:
- 108-916
- Mfr. Part No.:
- S1518
- Brand:
- Master Lock
Subtotal (1 unit)*
$66.39
(exc. GST)
$73.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 65 unit(s) ready to ship from another location
- Plus 14 unit(s) shipping from 02 December 2026
- Plus 28 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $66.39 |
*price indicative
- RS Stock No.:
- 108-916
- Mfr. Part No.:
- S1518
- Brand:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Product Type | Lockout Station | |
| Number of Padlocks | 22 | |
| Width | 444mm | |
| Height | 76.2mm | |
| Colour | Orange | |
| Material | Steel | |
| Depth | 748mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Product Type Lockout Station | ||
Number of Padlocks 22 | ||
Width 444mm | ||
Height 76.2mm | ||
Colour Orange | ||
Material Steel | ||
Depth 748mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Master Lock Heavy Duty Padlock rack features heavy gauge steel with durable powder coat finish to ensure long life in manufacturing facilities and the 17.5in (444mm) wide rack holds 18-22 padlocks. Includes labels in English, Spanish and English and French and English.
Padlock rack
Holds 18-22 safety padlocks
Heavy gauge steel with durable powder coat finish ensure long life in manufacturing facilities
Includes labels in English, Spanish/English and French/English












