Master Lock 6 Padlock Lockout Station
- RS Stock No.:
- 108-903
- Mfr. Part No.:
- S3570
- Brand:
- Master Lock
Subtotal (1 unit)*
$159.89
(exc. GST)
$175.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 72 unit(s) ready to ship from another location
- Plus 28 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $159.89 |
*price indicative
- RS Stock No.:
- 108-903
- Mfr. Part No.:
- S3570
- Brand:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Number of Padlocks | 6 | |
| Product Type | Lockout Station | |
| Width | 101mm | |
| Height | 180mm | |
| Colour | Red | |
| Material | Polycarbonate | |
| Portable | Yes | |
| Depth | 140mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Number of Padlocks 6 | ||
Product Type Lockout Station | ||
Width 101mm | ||
Height 180mm | ||
Colour Red | ||
Material Polycarbonate | ||
Portable Yes | ||
Depth 140mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Master Lock lightweight group lock box is an efficient and multi-purpose solution for smaller teams. The S3570 can be wall mounted and is also highly portable. Its compact design holds up to 6 padlocks internally for protected storage, and can be locked out with up to 8 padlocks or hasps externally.
Top-hinged transparent polycarbonate window for easy key viewing
6 hooks inside the box for hanging keys to keep them visible
Sliding lock rail can be locked out with up to 8 padlocks or hasps
2 outside hooks to hold folded permit paperwork, hang tags or extra items
Lightweight, compact red plastic portable lock box for smaller teams
Optimal operating temperatures -40°C to 65°C
Stores up to 6 safety padlocks inside










