Rittal Silver Die Cast Zinc Lock Insert

Bulk discount available

Subtotal (1 unit)*

$10.69

(exc. GST)

$11.76

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$10.69
5 - 9$10.35
10 - 14$10.02
15 +$9.72

*price indicative

RS Stock No.:
228-9338
Mfr. Part No.:
2465000
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Handle Length

27mm

Material

Die Cast Zinc

Colour

Silver

COO (Country of Origin):
SE
The Rittal lock inserts is of SZ series, it is made up of die-cast zinc. It has 7 mm Daimler lock insert type.

Mainly used for enclosures
27 mm overall length

Related links