ABB Black Locking Handle, E-Handle
- RS Stock No.:
- 253-1643
- Mfr. Part No.:
- 4TBA831180R0100
- Brand:
- ABB
Subtotal (1 unit)*
$121.35
(exc. GST)
$133.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $121.35 |
*price indicative
- RS Stock No.:
- 253-1643
- Mfr. Part No.:
- 4TBA831180R0100
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Handle Style | E-Handle | |
| Product Type | Locking Handle | |
| Handle Length | 80mm | |
| Lock Type | Handle | |
| Colour | Black | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Handle Style E-Handle | ||
Product Type Locking Handle | ||
Handle Length 80mm | ||
Lock Type Handle | ||
Colour Black | ||
Standards/Approvals CE | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
The ABB has PAHGS handle with lock 1242E and 2 keys. The overall weight is 0.12 kg.
Product net width 55 mm
Product net height 97 mm
Related links
- ABB Black Plastic Locking Handle, E-Handle
- ABB Black Locking Handle, Swing
- ABB Black Locking Handle, Swivelling Lever
- Schneider Electric Black Locking Handle
- Schneider Electric Black Locking Handle, Handle
- Schneider Electric Black Locking Handle, T-Handle
- RS PRO Black Locking Handle, T-Handle
- RS PRO Black Locking Handle, Compression Latch