Schneider Electric Black Locking Handle
- RS Stock No.:
- 211-0988
- Mfr. Part No.:
- NSYTSPLA
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$33.63
(exc. GST)
$36.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 5 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.63 |
*price indicative
- RS Stock No.:
- 211-0988
- Mfr. Part No.:
- NSYTSPLA
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Locking Handle | |
| Lock Type | Push Button | |
| Colour | Black | |
| Standards/Approvals | China RoHS Regulation, REACh Regulation, Green Premium product, EU RoHS Directive | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Locking Handle | ||
Lock Type Push Button | ||
Colour Black | ||
Standards/Approvals China RoHS Regulation, REACh Regulation, Green Premium product, EU RoHS Directive | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schneider Electric has push button for PLA handle. The mounting location of the push button is direct on handle. This push button used with Thalassa PLA range.
The push button for PLA handle is used for the multipurpose application
Related links
- Schneider Electric Black Locking Handle
- Schneider Electric Black Locking Handle, Handle
- Schneider Electric Black Locking Handle, Retractable
- Schneider Electric Black Locking Handle, T-Handle
- Schneider Electric Black Polyamide 6 with 30% Fibreglass Locking Handle
- Schneider Electric Black Chromium Plated Zamak Locking Handle, Direct Mounting On Door
- ABB Black Locking Handle, E-Handle
- Schneider Electric Black RAL 7011 Polyamide Locking Handle, Swing
