Socomec Fibre Reinforced Polyester Locking Handle
- RS Stock No.:
- 220-7240
- Mfr. Part No.:
- 32907005
- Brand:
- Socomec
Subtotal (1 unit)*
$82.16
(exc. GST)
$90.38
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 30 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $82.16 |
*price indicative
- RS Stock No.:
- 220-7240
- Mfr. Part No.:
- 32907005
- Brand:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Locking Handle | |
| Lock Type | Handle | |
| Material | Fibre Reinforced Polyester | |
| Standards/Approvals | RoHS, IEC | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Locking Handle | ||
Lock Type Handle | ||
Material Fibre Reinforced Polyester | ||
Standards/Approvals RoHS, IEC | ||
- COO (Country of Origin):
- FR
The Socomec Set of mounting security lock allowing a RONIS EL11AP or Serv Trayvou XOP10 lock to be fitted for a SIDER 50 to 1600 A, with side operation within a steel or polyester enclosure.
Locking using RONIS EL 11AP lock (not included)
Related links
- Schneider Electric SPST Push Button Pendant Station Yellow Glass Fibre Reinforced Polyester
- Rose Polyester Standard Series Grey Glass Fibre Reinforced Polyester Enclosure IK08 360 x 360 x 91mm
- Rose Polyester Standard Series Grey Glass Fibre Reinforced Polyester Enclosure IK08 320 x 100 x 81mm
- Rose Polyester Standard Series Grey Glass Fibre Reinforced Polyester Enclosure IK08 255 x 250 x 161mm
- Rose Polyester Standard Series Grey Glass Fibre Reinforced Polyester Enclosure IK08 110 x 75 x 75.5mm
- Phoenix Contact Grey Glass Fibre Reinforced Polyester Junction Box, 75 x 80 x 56mm
- Phoenix Contact Ex Series Black Glass Fibre Reinforced Polyester Junction Box, 300 x 200 x 171mm
- Phoenix Contact E PX A Series Black Glass Fibre Reinforced Polyester Junction Box, 75 x 230 x 56mm
