Rose Polyester Standard Series Grey Glass Fibre Reinforced Polyester Enclosure, IP66, IK08, Grey Lid, 360 x 360 x 91mm
- RS Stock No.:
- 229-0889
- Mfr. Part No.:
- 02363609
- Brand:
- Rose
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 229-0889
- Mfr. Part No.:
- 02363609
- Brand:
- Rose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rose | |
| Select all | ||
|---|---|---|
Brand Rose | ||
- COO (Country of Origin):
- DE
ROSE Glass Fibre-Reinforced Polyester Enclosure, 360mm Width, 91mm Depth - Polyester Standard Series - 02363609
Use this robust enclosure from ROSE to shield your electrical components from tampering, dust and moisture. Its glass fibre-reinforced polyester body is highly durable and can withstand up to 7 joules of mechanical impact, so it's a practical choice for use in heavy-duty industrial environments. The enclosure weighs just 4.11kg, so it's easy to handle and won't place too much strain on your equipment. As it has a wide operating temperature range of -40°C to +100°C, you can use this unit in both cold and hot environments.
Features & Benefits
• IP66 (ingress protection) rating for protection against dust and high-pressure water jets
• Can be mounted on a DIN rail or mounting plate for versatile installation
• Comes with captive screws to secure lid and prevent unauthorised access
• Fully insulated to protect against electric shock
• Can be mounted on a DIN rail or mounting plate for versatile installation
• Comes with captive screws to secure lid and prevent unauthorised access
• Fully insulated to protect against electric shock
Applications
• Chemical production industry
• Mechanical engineering workshops
• Installation terminals
• Mechanical engineering workshops
• Installation terminals
Is this enclosure fire-safe?
This enclosure's glass fibre-reinforced polyester material is flame-retardant to prevent the spread of flames in the event of a fire. It's also halogen-free, so it won't emit toxic fumes if a fire occurs.
- RS Stock No. 2199729
- Mfr. Part No. NSYPLS3636G
Each
$133.09
- RS Stock No. 1198091
- Mfr. Part No. 20819080
Each
$101.71
- RS Stock No. 2199494
- Mfr. Part No. NSYPLSC2736AG
Each
$124.79
- RS Stock No. 1042594
- Mfr. Part No. 021212090
Each
$103.59
Related links
- Rose Polyester Standard Series Grey Glass Fibre Reinforced Polyester Enclosure IK08 320 x 100 x 81mm
- Rose Polyester Standard Series Grey Glass Fibre Reinforced Polyester Enclosure IK08 110 x 75 x 75.5mm
- Rose Polyester Standard Series Grey Glass Fibre Reinforced Polyester Enclosure IK08 255 x 250 x 161mm
- Rose Polyester Standard Series Grey Fibreglass Reinforced Polyester Enclosure IK08 360 mm 160 mm
- Rose Polyester Standard Series Grey Fibreglass Reinforced Polyester Enclosure IK08 55 mm 55 mm
- Rose Polyester Standard Series Grey Fibreglass Reinforced Polyester Enclosure IK08 160 mm 75 mm
- Rose Polyester Standard Series Grey Fibreglass Reinforced Polyester Enclosure IK08 190 mm 75 mm
- Rose Polyester Standard Series Grey Fibreglass Reinforced Polyester Enclosure IK08 80 mm 75 mm












