Rittal Grey Zinc Locking Handle, Flush
- RS Stock No.:
- 202-3975
- Mfr. Part No.:
- 2435100
- Brand:
- Rittal
Subtotal (1 unit)*
$221.37
(exc. GST)
$243.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $221.37 |
*price indicative
- RS Stock No.:
- 202-3975
- Mfr. Part No.:
- 2435100
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Handle Style | Flush | |
| Product Type | Locking Handle | |
| Handle Length | 221mm | |
| Lock Type | Cylinder | |
| Finish | Powder Coated | |
| Material | Zinc | |
| Colour | Grey | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Handle Style Flush | ||
Product Type Locking Handle | ||
Handle Length 221mm | ||
Lock Type Cylinder | ||
Finish Powder Coated | ||
Material Zinc | ||
Colour Grey | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
Rittal Locking Handle, Powder-Coated Finish, 221mm Handle Length - AX Series - 2435100
This ergonomic locking handle from Rittal lets you secure the contents of your enclosure without taking up unnecessary space. As the handle sits flush against the mechanism when not in use, this compact device doesn't protrude from the front of your cabinet. This means you don't have to worry about knocking into it for added safety in a busy workplace. When you need to open the enclosure door, simply pull the handle forward and swivel it to access the lock.
Features & Benefits
• Die-cast zinc material for resistance to wear and impact
• Powder-coated finish stands up to corrosion
Applications
• Industrial automation
• Information technology
What locking mechanisms are compatible with this handle?
For versatility, you can use this adaptable component with standard 40 or 45mm semi-cylinders, as well as lock and push button inserts.
Related links
- Rittal Grey Die Cast Zinc Locking Handle, Flush
- Rittal Grey Die Cast Zinc Locking Handle, Mini Handle
- Rittal Grey Die Cast Zinc Locking Handle, Swing
- Rittal Light Grey Die Cast Zinc Locking Handle, Swing
- Rittal RAL 7035 Die Cast Zinc Locking Handle, Swing
- Rittal Die Cast Zinc Locking Handle, T-Handle
- Rittal Silver Die Cast Zinc Locking Handle, T-Handle
- Rittal RAL 7035 Die Cast Zinc Locking Handle, Mini-Comfort Handle
