Arcol Ohmite FFLB-5KW 110V Resistive Portable Load Bank 5 kW, 2 A, 2.3 A

Get a bulk buy discount

Add 5 more to save $1,133.75

View bulk pricing options

Subtotal (1 unit)*

$2,267.53

(exc. GST)

$2,494.28

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$2,267.53-
5 +$2,040.78$1,133.75

*price indicative

RS Stock No.:
184-9571
Mfr. Part No.:
FFLB-5KW 110V
Brand:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Product Type

Portable Load Bank

Peak Current

45.5A

Power

5kW

Maximum Supply Voltage

240V ac

Maximum Rated Current

2.3 A

Voltage Type

Single

Height

355mm

Width

482mm

Depth

375mm

Standards/Approvals

No

Minimum Current

2A

Load Bank Type

Resistive

COO (Country of Origin):
IN
FFLB – 19" Rack Mountable Resistive Load Banks

Resistive test loads suitable for 19″ rack mounting or table top use

1, 3 & 5 KW versions available

240 VAC & 110 VAC options available

Forced air cooling

Build in over current & thermal protection

Each
$2,586.22
Each
$2,025.06
Each
$5,225.48
Each
$540.33

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy