Solentec Limited SLT Linear Solenoid, 240V ac 57 mm 31mm 30.5 mm
- RS Stock No.:
- 905-9963
- Mfr. Part No.:
- STL5
- Brand:
- Solentec Limited
Subtotal (1 unit)*
$179.66
(exc. GST)
$197.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 15 unit(s) shipping from 09 November 2026
- Plus 36 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $179.66 |
*price indicative
- RS Stock No.:
- 905-9963
- Mfr. Part No.:
- STL5
- Brand:
- Solentec Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Solentec Limited | |
| Product Type | Linear Solenoid | |
| Action | Pull | |
| Supply Voltage | 240V ac | |
| Maximum Stroke | 15mm | |
| Width | 31mm | |
| Closed Power Continuous | 17W | |
| Standards/Approvals | No | |
| Depth | 30.5mm | |
| Length | 57mm | |
| Weight | 190g | |
| Series | SLT | |
| Select all | ||
|---|---|---|
Brand Solentec Limited | ||
Product Type Linear Solenoid | ||
Action Pull | ||
Supply Voltage 240V ac | ||
Maximum Stroke 15mm | ||
Width 31mm | ||
Closed Power Continuous 17W | ||
Standards/Approvals No | ||
Depth 30.5mm | ||
Length 57mm | ||
Weight 190g | ||
Series SLT | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Solentec Laminated AC Solenoids
Solentec Laminated AC pull action DC solenoids suitable for industrial applications where a long stroke and large force is required such as locks, interlocks, ratchet movement devices, diverters and shifters.
Pull action
High efficiency
Robustly constructed
Corrosion resistant plated parts
Flying leads
Related links
- Solentec Limited SLT Linear Solenoid, 24V ac 57 mm 31mm 30.5 mm
- Solentec Limited Linear Solenoid, 6V dc
- Solentec Limited SK0730 Linear Solenoid, 6V dc 30 mm 14mm 16 mm
- Solentec Limited SD0630 Linear Solenoid, 12V dc 29.5 mm 15.9mm 20 mm
- Mechetronics Linear Solenoid, 240V ac 50.8 mm 45.9mm 36.7 mm
- Solentec Limited SD0837 Linear Solenoid, 24V dc 37 mm 20mm 26 mm
- Solentec Limited SD1358 Linear Solenoid, 6V dc 57.7 mm 25.4mm 31.8 mm
- Solentec Limited SK 1037 Linear Solenoid, 24V dc 37 mm 26mm 26 mm
