RS PRO Linear Solenoid 2.2 kg 40 mm 14mm 19 mm
- RS Stock No.:
- 177-0115
- Brand:
- RS PRO
Subtotal (1 unit)*
$29.83
(exc. GST)
$32.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 128 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.83 |
*price indicative
- RS Stock No.:
- 177-0115
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Linear Solenoid | |
| Action | Pull | |
| Maximum Stroke | 0μm | |
| Magnetic Force | 2.2kg | |
| Width | 14mm | |
| Depth | 19mm | |
| Length | 40mm | |
| Standards/Approvals | No | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Linear Solenoid | ||
Action Pull | ||
Maximum Stroke 0μm | ||
Magnetic Force 2.2kg | ||
Width 14mm | ||
Depth 19mm | ||
Length 40mm | ||
Standards/Approvals No | ||
Series RS PRO | ||
RS PRO Pull Action DC D-Frame Solenoid
The RS PRO pull action 12VDC D-frame solenoid has a total weight of 52g. The solenoid has a length of 40mm, a depth of 19mm and width of 14mm.
Features and Benefits
• Corrosion-resistant plated parts
• Flying leads
• Pull type
Applications
• Antennas
• Automotive
• Bottom line
• Electromagnets
• Inductors
• Industries
• Locking systems
• Medical equipment
• Valves
Related links
- RS PRO DC - D Frame Linear Solenoid 40 mm 24mm 29 mm
- RS PRO DC - D Frame Linear Solenoid 39.3 mm
- RS PRO DC - D Frame Linear Solenoid 26.2 mm
- RS PRO DC - D Frame Linear Solenoid
- RS PRO DC - D Frame Linear Solenoid 58 mm 25.4mm 31.8 mm
- RS PRO DC - D Frame Linear Solenoid 50.8 mm
- RS PRO DC - D Frame Linear Solenoid 35.5 mm 25.4mm 31.8 mm
- RS PRO DC - D Frame Linear Solenoid 50 mm 37mm 41 mm