ABB 1SFA Series Twist Release Emergency Stop Push Button, Panel Mount, 22.5 mm Cutout, 1 NC, IP69K, IP67, IP66

Subtotal (1 unit)*

$89.30

(exc. GST)

$98.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 383 unit(s) ready to ship
  • Plus 132 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$89.30

*price indicative

RS Stock No.:
757-9036
Mfr. Part No.:
1SFA619550R1041 CE4T-10R-01
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Emergency Stop Push Button

Mount Type

Panel Mount

Cutout Diameter

22.5mm

Contact Configuration

1 NC

Push Button Actuation

Twist Release

Illuminated

No

Series

1SFA

IP Rating

IP69K, IP67, IP66

Colour

Red

Terminal Type

Screw

Head Style

Mushroom

Contact AC Voltage

300V

Depth

73mm

Switch Configuration

2 Position, 3 Position

Standards/Approvals

No

Hazardous Area Certification

No

Width

40mm

Push Button Material

Polycarbonate

RoHS Status: Exempt

COO (Country of Origin):
CN

ABB Emergency Stop Push Button, 22.5mm Cutout, SPST - 1SFA619550R1041 CE4T-10R-01


This push button from ABB is designed to quickly halt equipment in a work area to prevent accidents. It features a mushroom-shaped head with a simple twist-to-release function for easy control. Thanks to its bright red colour, you can quickly find it in emergency situations. A wide operating temperature range between -25°C and +70°C means you can safely use it in harsh environments. The tough polycarbonate material is resistant to impacts and corrosion for durability. An electrical current rating of 1A and a voltage rating of 240V AC makes it suitable for use in low-voltage applications.

Features & Benefits


• Light weight of 0.034kg to minimise bulk on panel

• Screw terminal design for stable electric connection

• Low power loss of 2.5W for reduced energy consumption

• Compact panel cutout diameter of 22.5mm to fit easily in cramped panels

Applications


• Conveyor systems

• Food production and packaging

• Oil and gas industry

• Manufacturing industry

How durable is this push button?


This push button has a mechanical durability rating of 0.5 million uses so you can rely on it for long-term operation in demanding conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy