Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$94.64
(exc. GST)
$104.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $94.64 |
| 5 + | $77.86 |
*price indicative
- RS Stock No.:
- 177-0145
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Linear Solenoid | |
| Action | Pull | |
| Closed Power Continuous | 100W | |
| Standards/Approvals | No | |
| Length | 50.8mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Linear Solenoid | ||
Action Pull | ||
Closed Power Continuous 100W | ||
Standards/Approvals No | ||
Length 50.8mm | ||
Series RS PRO | ||
RS PRO Pull Action Tubular Solenoid
The RS PRO pull action tubular solenoid works on 24V supply voltage. It has flying leads.
Features and Benefits
• 10%, 25%, 50%, 100% duty cycle
• Closed power continuous of 100W
• Corrosion resistant plated parts
Applications
• Card readers
• Drum friction brakes
• Pen plotters
• Pumps
Related links
- RS PRO DC - D Frame Linear Solenoid 50.8 mm
- RS PRO DC - D Frame Linear Solenoid
- RS PRO DC - D Frame Linear Solenoid 26.2 mm
- RS PRO DC - D Frame Linear Solenoid 58 mm 25.4mm 31.8 mm
- RS PRO DC - D Frame Linear Solenoid 84 mm 52mm 58 mm
- RS PRO DC - D Frame Linear Solenoid 39.3 mm
- RS PRO DC - D Frame Linear Solenoid 44 mm 32mm 38 mm
- RS PRO DC - D Frame Linear Solenoid 40 mm 24mm 29 mm