Mecalectro Linear Solenoid, 24V
- RS Stock No.:
- 187-8761
- Mfr. Part No.:
- 8 23 01 85
- Brand:
- Mecalectro
Get a bulk buy discount
Add 5 more to save $54.30
View bulk pricing optionsSubtotal (1 unit)*
$552.50
(exc. GST)
$607.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $552.50 | - |
| 5 - 9 | $541.64 | $54.30 |
| 10 + | $526.96 | $255.40 |
*price indicative
- RS Stock No.:
- 187-8761
- Mfr. Part No.:
- 8 23 01 85
- Brand:
- Mecalectro
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mecalectro | |
| Product Type | Linear Solenoid | |
| Action | Push Pull | |
| Supply Voltage | 24V | |
| Maximum Stroke | 25mm | |
| Weight | 1.1kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Mecalectro | ||
Product Type Linear Solenoid | ||
Action Push Pull | ||
Supply Voltage 24V | ||
Maximum Stroke 25mm | ||
Weight 1.1kg | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Mecalectro linear solenoid has push pull action and voltage of 24V dc.
Applications : Automation, industry, transport, medical, etc.
- RS Stock No. 3467872
- Mfr. Part No. 8238064-24VCC-100%
Each
$516.34
- RS Stock No. 1719610
- Mfr. Part No. 819AB83
Each
$431.93
- RS Stock No. 1719626
- Mfr. Part No. D8230185
Each
$468.58
Related links
- Mecalectro Linear Solenoid, 24V 50.8 mm 49mm 41.3 mm
- Mecalectro Linear Solenoid, 24V dc 50.8 mm 49mm 41.3 mm
- Mecalectro 8.M17.02.62 Linear Solenoid, 24V 78.5 mm 57.2mm 50.8 mm
- Mecalectro 8.M17.02.73 Linear Solenoid, 24V dc 78.5 mm 57.2mm 50.8 mm
- Mecalectro Linear Solenoid, 24V 36 mm 12.7mm 10 mm
- Mecalectro Linear Solenoid, 24V dc 36.8 mm 25mm 20 mm
- Mecalectro Linear Solenoid, 24V 60.5 mm 32mm 27 mm
- Mecalectro Linear Solenoid, 24V dc 45 mm 45mm 38 mm












