Mecalectro Linear Solenoid, 24V dc 45 mm 45mm 38 mm
- RS Stock No.:
- 171-9575
- Mfr. Part No.:
- Z815AB83
- Brand:
- Mecalectro
Subtotal (1 unit)*
$222.51
(exc. GST)
$244.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 36 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $222.51 |
*price indicative
- RS Stock No.:
- 171-9575
- Mfr. Part No.:
- Z815AB83
- Brand:
- Mecalectro
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mecalectro | |
| Product Type | Linear Solenoid | |
| Action | Push Pull | |
| Supply Voltage | 24V dc | |
| Duty Cycle | 100% | |
| Maximum Stroke | 15mm | |
| Magnetic Force | 15N | |
| Width | 45mm | |
| Closed Power Continuous | 16W | |
| Weight | 400g | |
| Length | 45mm | |
| Standards/Approvals | No | |
| Depth | 38mm | |
| Select all | ||
|---|---|---|
Brand Mecalectro | ||
Product Type Linear Solenoid | ||
Action Push Pull | ||
Supply Voltage 24V dc | ||
Duty Cycle 100% | ||
Maximum Stroke 15mm | ||
Magnetic Force 15N | ||
Width 45mm | ||
Closed Power Continuous 16W | ||
Weight 400g | ||
Length 45mm | ||
Standards/Approvals No | ||
Depth 38mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR

Heavy duty single-acting linear electromagnets
Single-acting linear electromagnets for controllers, electrical equipment, machines, safety applications, etc.
Designed for in excess of 5 million operations.
Sliding core with PTFE layer inside a metal tube.
Equipped with spring return (removable), push or pull model.
Permanent duty (duty factor 100%) for voltages lower than or equal to rated voltage.
During intermittent operation, greater force can be obtained using a power supply with higher voltage (in compliance with the applicable standards).
Related links
- Mecalectro Z.8.15D.AB.83 Linear Solenoid, 230V ac 45 mm 45mm 38 mm
- Mecalectro Linear Solenoid, 24V dc 36.8 mm 25mm 20 mm
- Mecalectro Linear Solenoid, 24V 60.5 mm 32mm 27 mm
- Mecalectro Linear Solenoid, 24V dc 63 mm
- Mecalectro Linear Solenoid, 24V 42 mm 30mm 24 mm
- Mecalectro Linear Solenoid, 24V dc 60.5 mm 32mm 27 mm
- Mecalectro Linear Solenoid, 24V 50.8 mm 49mm 41.3 mm
- Mecalectro Linear Solenoid, 24V 36 mm 12.7mm 10 mm
