Accuride, DZ0115-0035RS Mild Steel Linear Slides, 276 mm Stroke Length
- RS Stock No.:
- 699-8483
- Mfr. Part No.:
- DZ0115-0035RS
- Brand:
- Accuride
Get a bulk buy discount
Add 6 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$48.07
(exc. GST)
$52.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $48.07 | - |
| 6 - 11 | $47.46 | 1% |
| 12 + | $46.74 | 2% |
*price indicative
- RS Stock No.:
- 699-8483
- Mfr. Part No.:
- DZ0115-0035RS
- Brand:
- Accuride
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Accuride | |
| Stroke Length | 276mm | |
| Product Type | Linear Slides | |
| Rail Length | 356mm | |
| Carriage Width | 60.3mm | |
| Rail Width | 35.1mm | |
| Series | 0115RS | |
| Carriage Length | 76.2mm | |
| Rail Material | Mild Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Accuride | ||
Stroke Length 276mm | ||
Product Type Linear Slides | ||
Rail Length 356mm | ||
Carriage Width 60.3mm | ||
Rail Width 35.1mm | ||
Series 0115RS | ||
Carriage Length 76.2mm | ||
Rail Material Mild Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Accuride Linear Slides 0115RS Series
Horizontal loading per pair of slides evenly distributed: 60kg
Vertical loading per pair of slides evenly distributed: 50kg
10000 cycles
Precision linear motion through the full travel
Moving member fully supported on ball bearings at all times
Retainer synchronization
Can be used upright as a non-load bearing guide
Fixing recommended M5 screws (not supplied)
Materials: Cold rolled mild steel runners; cold rolled Zinc plated steel ball retainers; Carbon Chrome steel ball bearings
Ball Slide Tables, Precision
Corrosion resistant stainless steel construction precision ball slide tables in a range of width, often used in the electronics and precision instrumentation industries.
Note
Slides are supplied as single units.
