Accuride, DZ2132-0040 Linear Guide Rail & Slide Assembly, 400 mm Stroke Length

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
655-729
Mfr. Part No.:
DZ2132-0040
Brand:
Accuride
Find similar products by selecting one or more attributes.
Select all

Brand

Accuride

Product Type

Linear Guide Rail & Slide Assembly

Stroke Length

400mm

Rail Length

400mm

Rail Width

35.3mm

Series

2132

Static Load Rating

50kg

Standards/Approvals

RoHS

COO (Country of Origin):
MX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy