- RS Stock No.:
- 179-601
- Mfr. Part No.:
- NC76X1076
- Brand:
- HepcoMotion
Available for back order.
Added
Price (ex. GST) Each
$1,004.27
(exc. GST)
$1,104.70
(inc. GST)
Units | Per unit |
1 + | $1,004.27 |
- RS Stock No.:
- 179-601
- Mfr. Part No.:
- NC76X1076
- Brand:
- HepcoMotion
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Slideways
Slideways consist of high carbon steel precision profiles, zone hardened on the V-edges (typical hardness 55-60 HRC). A soft centre portion permits extra drilling or machining if required.
Provides adequate running clearance for bearing assemblies and cap wipers. Datum registers are provided.
Supplied with instruction leaflet
Supplied with instruction leaflet
Slide System - Hepco
Hepco Linear Slide System is available in three basic sizes. It can work in any plane and is tolerant of misalignment. Suitable for industrial applications such as packaging/wrapping machines, labelling machines, industrial guarding, low load transfer mechanisms, automation and robot spray equipment. Slide systems have a working temperature range of -20°C to +120°C (except cap wipers).
Specifications
Attribute | Value |
---|---|
Length | 1076mm |
Width | 76.5mm |
Related links
- HepcoMotion NC25X1076 Linear Slide Rail 1076mm Length, 25.5mm Width
- RS PRO, Linear Guide Rail 20mm width 200mm Length
- IKO Nippon Thompson LWL25R960BHS2 Linear Slide Rail 960mm Length,...
- nVent SCHROFF Slide Rail 40kg Max Load
- IKO Nippon Thompson LWL20R960BHS2 Linear Slide Rail 960mm Length,...
- IKO Nippon Thompson LWL25R660BHS2 Linear Slide Rail 660mm Length,...
- RS PRO, Linear Guide Rail 5mm width 90mm Length
- Rittal Slide Rail