NSK WBK40L-31 Ball Screw Supports/Pillow Block
- RS Stock No.:
- 620-823
- Mfr. Part No.:
- WBK40L-31
- Brand:
- NSK
Subtotal (1 unit)*
$113.97
(exc. GST)
$125.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $113.97 |
*price indicative
- RS Stock No.:
- 620-823
- Mfr. Part No.:
- WBK40L-31
- Brand:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Ball Screw Supports/Pillow Block | |
| Length | 60mm | |
| Standards/Approvals | No | |
| Thread Size | M40 x 1.5 | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Ball Screw Supports/Pillow Block | ||
Length 60mm | ||
Standards/Approvals No | ||
Thread Size M40 x 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NSK Lock nuts are used in ball screw support units to secure ball screw shafts in place, ensuring precise axial positioning and preventing loosening during operation. They are suitable for light to heavy load applications and feature a round-type shape. Standard units are treated with black oxide, while cleanroom-compatible units come with chrome plating for enhanced cleanliness and corrosion resistance.
High-strength steel with black oxide coating for corrosion resistance
Heavy-duty lock nut for high-speed
Side mounting
- RS Stock No. 0620825
- Mfr. Part No. WBK30L-31
Each
$104.15
- RS Stock No. 0620824
- Mfr. Part No. WBK35L-31
Each
$109.89
- RS Stock No. 0620827
- Mfr. Part No. WBK25L-31
Each
$104.95
- RS Stock No. 0621028
- Mfr. Part No. WBK20L-31
Each
$125.59
Related links
- NSK WBK30L-31 Ball Screw Supports/Pillow Block
- NSK WBK25L-31 Ball Screw Supports/Pillow Block
- NSK WBK20L-31 Ball Screw Supports/Pillow Block
- NSK WBK35L-31 Ball Screw Supports/Pillow Block
- NSK WBK15L-01 Ball Screw Supports/Pillow Block
- NSK WBK12-11 Ball Screw Supports/Pillow Block
- NSK WBK06-11 Ball Screw Supports/Pillow Block
- NSK WBK15-11 Ball Screw Supports/Pillow Block











