Igus 600 mm Long Aluminium Round Shaft, 12 mm Shaft Diam., Hardness 75 HB, h8 Tolerance

Get a bulk buy discount

Add 6 more to save $6.66

View bulk pricing options

Subtotal (1 unit)*

$87.78

(exc. GST)

$96.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$87.78-
6 - 11$86.67$6.66
12 +$85.37$28.92

*price indicative

RS Stock No.:
747-2604
Mfr. Part No.:
AWMP-12-600
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Product Type

Round Shaft

Shaft Diameter

12mm

Length

600mm

Material

Aluminium

Sub Type

Closed Bush Shaft

Hardness

75 HB

Tolerance

h8

Standards/Approvals

No

COO (Country of Origin):
DE

AWMP Solid Aluminium Shafts


The recommended shaft material for all linear bearings made from iglidur® J and iglidur® J200

Material: EN AW 6061/6060

Streightness: EN 754-3

Hardness: 75 HB

Surface: Hartanodisiert

Surface hardness: 450 → 550 HV

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy