Bosch Rexroth 600 mm Long Steel Closed Bush Shaft, 12 mm Shaft Diam., Hardness 55 HRC, h6 Tolerance
- RS Stock No.:
- 724-3425
- Mfr. Part No.:
- R100001220,600mm
- Brand:
- Bosch Rexroth
This image is representative of the product range
Subtotal (1 unit)*
$209.02
(exc. GST)
$229.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $209.02 |
*price indicative
- RS Stock No.:
- 724-3425
- Mfr. Part No.:
- R100001220,600mm
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Closed Bush Shaft | |
| Shaft Diameter | 12mm | |
| Length | 600mm | |
| Material | Steel | |
| Sub Type | Closed Bush Shaft | |
| Hardness | 55 HRC | |
| Tolerance | h6 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Closed Bush Shaft | ||
Shaft Diameter 12mm | ||
Length 600mm | ||
Material Steel | ||
Sub Type Closed Bush Shaft | ||
Hardness 55 HRC | ||
Tolerance h6 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Solid Linear Shaft
Solid linear shafts offer a long service life under rolling loads. Corrosion-resistantl shafts may be used in food industry, semiconductor manufacturing and medical industry environments.
Optimum shaft material for each diameter range
Uniform surface hardness and hardening depth of the shafts
Excellent degree of purity, homogeneous microstructure and defined grain sizes
Related links
- Bosch Rexroth 0.6 m Long Steel Closed Bush Shaft Hardness 60 HRC, h6 Tolerance
- Bosch Rexroth 0.6 m Long Steel Closed Bush Shaft Hardness 60 HRC, h6 Tolerance
- Bosch Rexroth 0.6 m Long Steel Closed Bush Shaft Hardness 60 HRC, h6 Tolerance
- Bosch Rexroth 1 m Long Steel Closed Bush Shaft Hardness 55 HRC, h6 Tolerance
- Ewellix Makers in Motion 0.6 m Long Steel Closed Bush Shaft Hardness 64 HRC, h6 Tolerance
- Ewellix Makers in Motion 0.6 m Long Steel Closed Bush Shaft Hardness 56 HRC, h6 Tolerance
- Ewellix Makers in Motion 0.6 m Long Steel Closed Bush Shaft Hardness 64 HRC, h6 Tolerance
- Ewellix Makers in Motion 0.6 m Long Steel Closed Bush Shaft Hardness 56 HRC, h6 Tolerance
