Ewellix Makers in Motion 500 mm Long Steel Closed Bush Shaft, 5 mm Shaft Diam., Hardness 64 HRC, h6 Tolerance
- RS Stock No.:
- 399-4475
- Mfr. Part No.:
- LJM 5X500ESSC2/RS
- Brand:
- Ewellix Makers in Motion
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$83.87
(exc. GST)
$92.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $83.87 |
| 6 - 10 | $82.93 |
| 11 + | $81.26 |
*price indicative
- RS Stock No.:
- 399-4475
- Mfr. Part No.:
- LJM 5X500ESSC2/RS
- Brand:
- Ewellix Makers in Motion
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ewellix Makers in Motion | |
| Shaft Diameter | 5mm | |
| Product Type | Closed Bush Shaft | |
| Length | 500mm | |
| Material | Steel | |
| Sub Type | Closed Bush Shaft | |
| Hardness | 64 HRC | |
| Tolerance | h6 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ewellix Makers in Motion | ||
Shaft Diameter 5mm | ||
Product Type Closed Bush Shaft | ||
Length 500mm | ||
Material Steel | ||
Sub Type Closed Bush Shaft | ||
Hardness 64 HRC | ||
Tolerance h6 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
LJM Steel Shaft
Manufactured from unalloyed grade steels 1.1213 (Cf53), 1.1210 (Ck53), 1.1221 (Ck60)
Induction hardened & ground
High dimensional stability & long service life
Tolerance h6
Related links
- Ewellix Makers in Motion 0.4 m Long Steel Closed Bush Shaft Hardness 64 HRC, h6 Tolerance
- Ewellix Makers in Motion 0.4 m Long Steel Closed Bush Shaft Hardness 64 HRC, h6 Tolerance
- Ewellix Makers in Motion 0.6 m Long Steel Closed Bush Shaft Hardness 64 HRC, h6 Tolerance
- Ewellix Makers in Motion 0.3 m Long Steel Closed Bush Shaft Hardness 64 HRC, h6 Tolerance
- Ewellix Makers in Motion 0.8 m Long Steel Closed Bush Shaft Hardness 64 HRC, h6 Tolerance
- Ewellix Makers in Motion 0.6 m Long Steel Closed Bush Shaft Hardness 64 HRC, h6 Tolerance
- Ewellix Makers in Motion 1 m Long Steel Closed Bush Shaft Hardness 64 HRC, h6 Tolerance
- Ewellix Makers in Motion 0.4 m Long Steel Closed Bush Shaft Hardness 64 HRC, h6 Tolerance
