Subtotal (1 unit)*
$267.20
(exc. GST)
$293.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $267.20 |
*price indicative
- RS Stock No.:
- 278-9041
- Mfr. Part No.:
- 3842526893
- Brand:
- Bosch Rexroth
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
| Brand | Bosch Rexroth | |
| Product Type | Round Shaft | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Round Shaft | ||
Material Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth Centre shaft LF6 enable the installation of customized drive solutions.
Steel or nickel plated material
Related links
- Bosch Rexroth Steel Round Shaft
- Bosch Rexroth 0.8 m Long Aluminium 16 mm Shaft Diam. h6 Tolerance
- Bosch Rexroth 1 m Long Aluminium 20 mm Shaft Diam. h6 Tolerance
- Bosch Rexroth 0.8 m Long Aluminium 20 mm Shaft Diam. h6 Tolerance
- Bosch Rexroth 1 m Long Steel 30 mm Shaft Diam. h6 Tolerance
- Bosch Rexroth 0.8 m Long Steel 30 mm Shaft Diam. h6 Tolerance
- Bosch Rexroth 1 m Long Steel 16 mm Shaft Diam. h6 Tolerance
- Bosch Rexroth 0.6 m Long Steel 12 mm Shaft Diam. h6 Tolerance