NSK N1H Series, N1H301000LCNE01 =N/P KPCZ85, Linear Guide Rail 30 mm width 1 m Length

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$747.44

(exc. GST)

$822.18

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$747.44
10 +$726.51

*price indicative

RS Stock No.:
849-8799
Mfr. Part No.:
N1H301000LCN-PCZ
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Rail Width

30mm

Product Type

Linear Guide Rail

Rail Length

1m

Series

N1H

Material

Carbon Steel

Dynamic Load Rating

32.5kN

Static Load Rating

51500N

Standards/Approvals

No

COO (Country of Origin):
KR

NH Series High Load Linear Guide Rails


NSK have updated there LS and LH series of linear motion products and introduced the NS and NH series. Redesigned to keep up with the market and demands on today's linear motion technology the new series offer a number of benefits

Features and Benefits


1.3 times the dynamic load rating of existing range (LS and LH)

New groove design doubles life expectancy (increasing the contact area between the ball and rail slide and ball slide, dispersing the load and reducing surface pressure).

The improved life expectancy of the new range significantly increases maintenance intervals and productivity.

NSK have kept the installation dimensions identical to that of the LH and LS range making the new NS and NH ranges fully compatible with existing components.

Redesigned ball recirculation path improves suitability for high speed applications and reduces noise by up to 3dB.

Typical applications include machine tools, robotics, semiconductor and automotive production lines, CT scanners, measuring instruments, automation and train platform doors.

Available with NSK’s K1 lubrication System

NSK K1 lubrication utilises a unique blend of 70% mineral oil and 30% polyolefin resin to provide long term maintenance free service.

Enables linear motion systems to run for up to 40,000 km without the need for maintenance.

An inexpensive, reliable linear motion lubrication system.

Works regardless of orientation.

Ideal for situations where grease application can be either difficult or undesirable, where grease may be washed away or where oil contamination is a factor.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy