NSK N1H Series, N1H300440LCNE01 =N/P KPCZ85, Linear Guide Rail 30 mm width 440 mm Length
- RS Stock No.:
- 849-8736
- Mfr. Part No.:
- N1H300440LCN-PCZ
- Brand:
- NSK
Get a bulk buy discount
Add 10 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$196.94
(exc. GST)
$216.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $196.94 | - |
| 10 + | $195.00 | - |
*price indicative
- RS Stock No.:
- 849-8736
- Mfr. Part No.:
- N1H300440LCN-PCZ
- Brand:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Rail Width | 30mm | |
| Product Type | Linear Guide Rail | |
| Rail Length | 440mm | |
| Series | N1H | |
| Material | Carbon Steel | |
| Dynamic Load Rating | 32.5kN | |
| Static Load Rating | 51500N | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Rail Width 30mm | ||
Product Type Linear Guide Rail | ||
Rail Length 440mm | ||
Series N1H | ||
Material Carbon Steel | ||
Dynamic Load Rating 32.5kN | ||
Static Load Rating 51500N | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- KR
NH Series High Load Linear Guide Rails
NSK have updated there LS and LH series of linear motion products and introduced the NS and NH series. Redesigned to keep up with the market and demands on today's linear motion technology the new series offer a number of benefits
Features and Benefits
1.3 times the dynamic load rating of existing range (LS and LH)
New groove design doubles life expectancy (increasing the contact area between the ball and rail slide and ball slide, dispersing the load and reducing surface pressure).
The improved life expectancy of the new range significantly increases maintenance intervals and productivity.
NSK have kept the installation dimensions identical to that of the LH and LS range making the new NS and NH ranges fully compatible with existing components.
Redesigned ball recirculation path improves suitability for high speed applications and reduces noise by up to 3dB.
Typical applications include machine tools, robotics, semiconductor and automotive production lines, CT scanners, measuring instruments, automation and train platform doors.
Available with NSKs K1 lubrication System
NSK K1 lubrication utilises a unique blend of 70% mineral oil and 30% polyolefin resin to provide long term maintenance free service.
Enables linear motion systems to run for up to 40,000 km without the need for maintenance.
An inexpensive, reliable linear motion lubrication system.
Works regardless of orientation.
Ideal for situations where grease application can be either difficult or undesirable, where grease may be washed away or where oil contamination is a factor.
Related links
- NSK N1H Series Linear Guide Rail 30 mm width 1000 mm Length
- NSK N1H Series Linear Guide Rail 20 mm width 400 mm Length
- NSK N1H Series Linear Guide Rail 25 mm width 1000 mm Length
- NSK N1H Series Linear Guide Rail 25 mm width 640 mm Length
- NSK N1H Series Linear Guide Rail 25 mm width 340 mm Length
- NSK N1H Series Linear Guide Rail 15 mm width 160 mm Length
- NSK N1H Series Linear Guide Rail 20 mm width 1000 mm Length
- NSK N1H Series Linear Guide Rail 20 mm width 340 mm Length
