THK HSR20-340L(GK) Series, HSR20-340L(GK), Linear Guide Rail 20 mm width 340 mm Length

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$259.72

(exc. GST)

$285.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$259.72
5 - 9$252.48
10 +$245.74

*price indicative

RS Stock No.:
211-5237
Mfr. Part No.:
HSR20-340L(GK)
Brand:
THK
Find similar products by selecting one or more attributes.
Select all

Brand

THK

Product Type

Linear Guide Rail

Rail Width

20mm

Rail Length

340mm

Series

HSR20-340L(GK)

Material

Steel

Standards/Approvals

No

COO (Country of Origin):
FR
The THK Linear guide standard ball profile rail has 20 mm width and 340mm length.

Maximum Length 340 mm

Nominal Rail Size 20 mm

Measurement Standard Metric

Rail Screw Size M6

Hardness 58 to 64 HRC

Load Capacity 21.3 kN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy