THK HSR15-340L(GK) Series, HSR15-340L(GK), Linear Guide Rail 15 mm width 340 mm Length

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$298.95

(exc. GST)

$328.84

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$298.95-
5 - 9$290.622%
10 +$282.855%

*price indicative

RS Stock No.:
211-5234
Mfr. Part No.:
HSR15-340L(GK)
Brand:
THK
Find similar products by selecting one or more attributes.
Select all

Brand

THK

Product Type

Linear Guide Rail

Rail Width

15mm

Rail Length

340mm

Series

HSR15-340L(GK)

Material

Steel

Standards/Approvals

No

COO (Country of Origin):
FR
The THK Linear guide standard ball profile rail has 15 mm width and 340mm length.

Maximum Length 340 mm

Nominal Rail Size 15 mm

Measurement Standard Metric

Rail Screw Size M4.5

Hardness 58 to 64 HRC

Load Capacity 8.33 kN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy