Bosch Rexroth R2045 Series, R204570431, 1240 MM, Linear Guide Rail 30 mm width 1.24 m Length

Subtotal (1 unit)*

$1,946.51

(exc. GST)

$2,141.16

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,946.51

*price indicative

RS Stock No.:
161-2564
Mfr. Part No.:
R204570431, 1240 MM
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Linear Guide Rail

Rail Width

30mm

Rail Length

1.24m

Series

R2045

Material

Corrosion Resistant Steel

Standards/Approvals

No

RoHS Status: Exempt

Rexroth ball guide rails and ball runner blocks in ball raceways are manufactured so precisely that it is possible to interchange each individual element at any time. This means that you can combine them in any way you like within each accuracy class. Both sides of the guide rail can be used as reference edges.

Observe the notes for mounting! Please request the "Mounting Instructions for Ball Rail Systems".

Top rigidity in all load directions

High torque capacity

For mounting from above with plastic mounting hole plugs

Ball Guide Rail as well as all steel parts made of corrosion-resistant steel according to DIN EN 10088

No extra space needed at rail ends

The same high load capacities in all four main directions of loading

Very low noise level and best travel performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy