THK SHS30 Series, SHS30-1240L(GK), Linear Guide Rail 30 mm width 1.24 m Length
- RS Stock No.:
- 619-896
- Mfr. Part No.:
- SHS30-1240L(GK)
- Brand:
- THK
Subtotal (1 unit)*
$883.48
(exc. GST)
$971.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $883.48 |
*price indicative
- RS Stock No.:
- 619-896
- Mfr. Part No.:
- SHS30-1240L(GK)
- Brand:
- THK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | THK | |
| Rail Width | 30mm | |
| Product Type | Linear Guide Rail | |
| Rail Length | 1.24m | |
| Series | SHS30 | |
| Material | Steel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand THK | ||
Rail Width 30mm | ||
Product Type Linear Guide Rail | ||
Rail Length 1.24m | ||
Series SHS30 | ||
Material Steel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The THK SHS Model rails also include a type where the LM rail is tapped from the bottom. This type is useful when mounting from the bottom of the base and when increased contamination protection is desired. Balls roll in four rows of raceways precision ground on an LM rail and an LM block and ball cages and endplates incorporated in the LM block allow the balls to circulate. Each row of balls is placed at a contact angle of 45°so that the rated loads applied to the LM block are uniform in the four directions of radial, reverse radial, and lateral directions which enabling the LM Guide to be used in all orientations.
Long term maintenance free
High accuracy
Heavy load
Self adjusting capability
4 way equal load
Related links
- THK SR30 Series Linear Guide Rail 30 mm width 1240 mm Length
- THK HSR30 Series Linear Guide Rail 30 mm width 1240 mm Length
- THK SR15 Series Linear Guide Rail 15 mm width 1240 mm Length
- THK SHS25 Series Linear Guide Rail 25 mm width 1240 mm Length
- THK HSR25 Series Linear Guide Rail 25 mm width 1240 mm Length
- THK HSR Series Linear Guide Rail 15 mm width 1240 mm Length
- THK SHS15 Series Linear Guide Rail 15 mm width 1240 mm Length
- THK SR25 Series Linear Guide Rail 25 mm width 1240 mm Length
