NSK N1S Series, N1S152000TCNF01PCZ, Linear Guide Rail 15 mm width 2 m Length

Subtotal (1 unit)*

$453.06

(exc. GST)

$498.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$453.06

*price indicative

RS Stock No.:
621-160
Mfr. Part No.:
N1S152000TCNF01PCZ
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Linear Guide Rail

Rail Width

15mm

Rail Length

2m

Series

N1S

Material

HCS

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
JP
The NSK Linear Guide Rails designed for compact linear motion systems requiring medium to high load capacity in limited spaces. Manufactured from special high carbon steel, these rails feature optimized ball groove geometry and smooth circulation paths for quiet, high-speed performance. It is compatible with NAS ball slides and offer precise motion control with interchangeable mounting dimensions.

Excellent durability

Maintenance free

Robust design to absorb mounting error

Easy to use guides

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy