NSK Guide Block NAH25ANCE01KCZ =N/P R 85 N Series, 26800 N Dynamic Load

Get a bulk buy discount

Add 25 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$322.84

(exc. GST)

$355.12

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 10 unit(s), ready to ship from another location

Units
Per unit
Saving
1 - 24$322.84-
25 - 49$318.321%
50 +$313.702%

*price indicative

RS Stock No.:
849-8764
Mfr. Part No.:
NAH25ANZ-K
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Series

N

Product Type

Guide Block

Carriage Length

79mm

Carriage Width

48mm

Dynamic Load Rating

26800N

Static Load Rating

46000N

Standards/Approvals

ISO14728-1, ISO14728-2

NS Series Compact Linear Carriages


NSK have updated there N1H series of linear motion products and introduced the NH series. Redesigned to keep up with the market and demands on today's linear motion technology the new series offer a number of benefits

Features and Benefits


1.3 times the dynamic load rating of existing range (LS and LH)

New groove design doubles life expectancy (increasing the contact area between the ball and rail slide and ball slide, dispersing the load and reducing surface pressure).

The improved life expectancy of the new range significantly increases maintenance intervals and productivity.

NSK have kept the installation dimensions identical to that of the LH and LS range making the new NS and NH ranges fully compatible with existing components.

Redesigned ball recirculation path improves suitability for high speed applications and reduces noise by up to 3dB.

Typical applications include machine tools, robotics, semiconductor and automotive production lines, CT scanners, measuring instruments, automation and train platform doors.

Available with NSK’s K1 lubrication System

NSK K1 lubrication utilises a unique blend of 70% mineral oil and 30% polyolefin resin to provide long term maintenance free service.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy