NSK Guide Block NAH20EMCE01KCZ =N/P R 85 N Series, 18800 N Dynamic Load
- RS Stock No.:
- 849-8755
- Mfr. Part No.:
- NAH20EMZ-K
- Brand:
- NSK
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$31.58
(exc. GST)
$34.74
(inc. GST)
- RS Stock No.:
- 849-8755
- Mfr. Part No.:
- NAH20EMZ-K
- Brand:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Guide Block | |
| Series | N | |
| Carriage Length | 69.8mm | |
| Carriage Width | 63mm | |
| Dynamic Load Rating | 18800N | |
| Static Load Rating | 32500N | |
| Standards/Approvals | ISO14728-1 and ISO14728-2 | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Guide Block | ||
Series N | ||
Carriage Length 69.8mm | ||
Carriage Width 63mm | ||
Dynamic Load Rating 18800N | ||
Static Load Rating 32500N | ||
Standards/Approvals ISO14728-1 and ISO14728-2 | ||
NS Series Compact Linear Carriages
NSK have updated there N1H series of linear motion products and introduced the NH series. Redesigned to keep up with the market and demands on today's linear motion technology the new series offer a number of benefits
Features and Benefits
1.3 times the dynamic load rating of existing range (LS and LH)
New groove design doubles life expectancy (increasing the contact area between the ball and rail slide and ball slide, dispersing the load and reducing surface pressure).
The improved life expectancy of the new range significantly increases maintenance intervals and productivity.
NSK have kept the installation dimensions identical to that of the LH and LS range making the new NS and NH ranges fully compatible with existing components.
Redesigned ball recirculation path improves suitability for high speed applications and reduces noise by up to 3dB.
Typical applications include machine tools, robotics, semiconductor and automotive production lines, CT scanners, measuring instruments, automation and train platform doors.
Available with NSKs K1 lubrication System
NSK K1 lubrication utilises a unique blend of 70% mineral oil and 30% polyolefin resin to provide long term maintenance free service.
Related links
- NSK Guide Block NAH20EMCE01PCZ =N/P R 85 Not Found Series, 18800 N Dynamic Load
- NSK Guide Block NAH20ANCE01KCZ =N/P R 85 N Series, 18800 N Dynamic Load
- NSK Guide Block NAH20ANCE01PCZ =N/P R 85 N Series, 18800 N Dynamic Load
- NSK Guide Block NAH30EMCE01KCZ =N/P R 85 N Series, 32500 N Dynamic Load
- NSK Guide Block NAS15CLCE01KCZ =N/P R 85 N Series, 5750 N Dynamic Load
- NSK Guide Block NAH25EMCE01KCZ =N/P R 85 N Series, 239 N Dynamic Load
- NSK Guide Block NAS15ALCE01KCZ =N/P R 85 N Series, 5750 N Dynamic Load
- NSK Guide Block NAH25ANCE01KCZ =N/P R 85 N Series, 26800 N Dynamic Load

