THK Bolt Hole Plug C5-PLUG-10PACK
- RS Stock No.:
- 810-0256
- Mfr. Part No.:
- C5-PLUG-10PACK
- Brand:
- THK
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$15.37
(exc. GST)
$16.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 71 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 5 | $15.37 | $1.537 |
| 6 - 11 | $14.98 | $1.498 |
| 12 + | $14.35 | $1.435 |
*price indicative
- RS Stock No.:
- 810-0256
- Mfr. Part No.:
- C5-PLUG-10PACK
- Brand:
- THK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | THK | |
| Product Type | Bolt Hole Plug | |
| Carriage Material | Special Synthetic Resin | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand THK | ||
Product Type Bolt Hole Plug | ||
Carriage Material Special Synthetic Resin | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
THK Linear Rail - Bolt Hole Caps
Plastic Caps For THK's range of linear slide rails. Ideally used for the prevention of foreign material entering the LM block structure.
Made From Synthetic Resin
High Oil Resistance
High Wear Resistance
Excellent Durability
Linear Guides and Rails - THK
THK Linear Motion Bearings enable smooth movement and positioning in one dimension, and are used in many different applications. THK Linear bearings are designed to work with large loads, offer excellent rigidity, impressive error-absorbing capabilities, easy maintenance, and application-dependent energy savings.
Related links
- THK Bolt Hole Plug C8-PLUG-10PACK
- THK Bolt Hole Plug C4-PLUG-10PACK C Series
- Linear Guide Blocks
- THK C6-PLUG-10PACK Linear Slide Accessory
- THK Linear Guide Carriage HSR30C1SS(GK) HSR Series, 40.5 kN Dynamic Load
- THK Linear Guide Carriage HSR25LR1SS(GK) HSR Series, 35.2 kN Dynamic Load
- THK Linear Guide Carriage SHS15LC1SS(GK) SHS Series, 17.2 kN Dynamic Load
- THK Linear Guide Carriage HSR25R1SS(GK) HSR Series, 19.9 kN Dynamic Load
