THK Linear Guide Carriage SHS20V1SS(GK) SHS Series, 22300 kN Dynamic Load

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$276.72

(exc. GST)

$304.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5$276.72
6 +$271.93

*price indicative

RS Stock No.:
730-0032
Mfr. Part No.:
SHS20V1SS(GK)
Brand:
THK
Find similar products by selecting one or more attributes.
Select all

Brand

THK

Product Type

Linear Guide Carriage

Series

SHS

Carriage Length

272mm

Carriage Width

44mm

Dynamic Load Rating

22300kN

Static Load Rating

38.4kN

Standards/Approvals

No

RoHS Status: Exempt

SHS-V Linear Carriages


THK SHS-V Linear Carriages offer low noise during use, long-term maintenance-free operation, along with high speed response.

Linear Guides and Rails - THK


THK Linear Motion Bearings enable smooth movement and positioning in one dimension, and are used in many different applications. THK Linear bearings are designed to work with large loads, offer excellent rigidity, impressive error-absorbing capabilities, easy maintenance, and application-dependent energy savings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy