Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M18, 10 mm Detection, PNP NO, 12 → 24 V dc
- RS Stock No.:
- 247-2380
- Mfr. Part No.:
- XS1N18PA349D
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$234.41
(exc. GST)
$257.85
(inc. GST)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | $234.41 |
*price indicative
- RS Stock No.:
- 247-2380
- Mfr. Part No.:
- XS1N18PA349D
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 10 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 12 → 24 V dc | |
| Length | 50mm | |
| IP Rating | IP68, IP69K | |
| Mounting Type | Flush | |
| Maximum DC Voltage | 24V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +50°C | |
| Maximum Switching Frequency | 1kHz | |
| Shielding | Shielded | |
| Switching Frequency | 1 kHz | |
| Switching Current | 200 mA | |
| Series | XS1 | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 10 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 12 → 24 V dc | ||
Length 50mm | ||
IP Rating IP68, IP69K | ||
Mounting Type Flush | ||
Maximum DC Voltage 24V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +50°C | ||
Maximum Switching Frequency 1kHz | ||
Shielding Shielded | ||
Switching Frequency 1 kHz | ||
Switching Current 200 mA | ||
Series XS1 | ||
- COO (Country of Origin):
- FR
The Schneider Electric XS range inductive proximity sensor used to detect metal objects without physical contact. It used flush mountable as standard and used PNP output for switching on the positive voltage load. It gives protection against reverse polarity, overloads and short circuits.
Ambient air temperature for operation -25 to 70 °C
IP degree of protection IP67, IP69K
IP degree of protection IP67, IP69K
Related links
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 10 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 10 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 36 V dc, 12
- Telemecanique Sensors Inductive Barrel Inductive Proximity Sensor 10 mm Detection 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 9 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
