Igus Linear Guide Carriage WW-16-60-20 W Series
- RS Stock No.:
- 667-1302
- Mfr. Part No.:
- WW-16-60-20
- Brand:
- Igus
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$301.92
(exc. GST)
$332.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $301.92 |
| 6 + | $296.58 |
*price indicative
- RS Stock No.:
- 667-1302
- Mfr. Part No.:
- WW-16-60-20
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Series | W | |
| Product Type | Linear Guide Carriage | |
| Carriage Length | 200mm | |
| Carriage Width | 40mm | |
| Static Load Rating | 8400N | |
| Standards/Approvals | DIN 912 | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Series W | ||
Product Type Linear Guide Carriage | ||
Carriage Length 200mm | ||
Carriage Width 40mm | ||
Static Load Rating 8400N | ||
Standards/Approvals DIN 912 | ||
- COO (Country of Origin):
- DE

DryLin W Blocks, Carriage Plates & Rails - Igus Linear Guide System
DryLin W is a cost effective modular Igus linear guide system, offering designers great flexibility. Choose from single rails, double rails, different diameters, variable carriage plate lengths, many combinations are possible. DryLin W is a low wear, low friction, low noise system which requires no maintenance and is resistant to dust and dirt.
Features and Benefits
Liners made from Iglidur® J;Hardened and anodised aluminium rails;Pressure die cast zinc blocks;Runs up to 15 m/s;Corrosion free/chemical resistant
Related links
- Igus Linear Guide Carriage WW-16-60-15 W Series
- Igus Linear Guide Carriage WW-16-60-10 W Series
- Igus Linear Guide Carriage WW-10-80-20 DryLin W Series
- Igus Linear Guide Carriage WWH-21-16-60-20-HKA WWH-21 Series
- Igus Linear Guide Carriage WWH-21-16-60-20 WWH-21 Series, 2400 N Dynamic Load
- Igus Linear Guide Carriage WW-10-80-15 DryLin W Series
- Igus Linear Guide Carriage WW-10-40-15 DryLin W Series
- Igus Linear Guide Carriage WW-10-40-10 DryLin W Series
