Igus Linear Guide Carriage NW-02-80 DryLin Series, 600 N Dynamic Load
- RS Stock No.:
- 448-5427
- Mfr. Part No.:
- NW-02-80
- Brand:
- Igus
Get a bulk buy discount
Add 6 more to save $1.32
View bulk pricing optionsSubtotal (1 unit)*
$25.98
(exc. GST)
$28.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 63 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $25.98 | - |
| 6 - 11 | $25.76 | $1.32 |
| 12 + | $25.47 | $6.12 |
*price indicative
- RS Stock No.:
- 448-5427
- Mfr. Part No.:
- NW-02-80
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Linear Guide Carriage | |
| Series | DryLin | |
| Carriage Length | 80mm | |
| Carriage Width | 57mm | |
| Dynamic Load Rating | 600N | |
| Static Load Rating | 1000N | |
| Acceptable Rail Width | 80mm | |
| Standards/Approvals | DIN 7984, DIN 84, EN ISO 1707, DIN 6912 | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Linear Guide Carriage | ||
Series DryLin | ||
Carriage Length 80mm | ||
Carriage Width 57mm | ||
Dynamic Load Rating 600N | ||
Static Load Rating 1000N | ||
Acceptable Rail Width 80mm | ||
Standards/Approvals DIN 7984, DIN 84, EN ISO 1707, DIN 6912 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE

IGUS® Drylin N Linear Bearings
Low profile linear guide system
Available in 17, 27, 40 & 80mm widths
Replaceable polymer sliding elements
Anodised aluminium rails
Lubrication free
Light weight
Related links
- Igus Linear Guide Carriage NW-02-17 DryLin N Series, 25 N Dynamic Load
- Igus Linear Guide Carriage NW-02-40 DryLin N Series, 400 N Dynamic Load
- Igus Linear Guide Carriage NW-02-27 DryLin N Series, 300 N Dynamic Load
- Igus Linear Guide Carriage WJRM-01-10 DryLin W Series, 250 N Dynamic Load
- Igus Linear Guide Carriage WWH-21-20-80-20-HKA WWH-21 Series, 3360 N Dynamic Load
- Igus Linear Guide Carriage WWH-21-20-80-25 WWH-21 Series, 3360 N Dynamic Load
- Igus Linear Guide Carriage WWH-21-20-80-20 WWH-21 Series, 3360 N Dynamic Load
- Igus Linear Guide Carriage WWH-21-10-80-15 WWH-21 Series, 1400 N Dynamic Load
