Igus Linear Guide Carriage WWH-21-20-80-20-HKA WWH-21 Series, 3360 N Dynamic Load

Subtotal (1 unit)*

$785.14

(exc. GST)

$863.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$785.14

*price indicative

RS Stock No.:
272-3714
Mfr. Part No.:
WWH-21-20-80-20-HKA
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Product Type

Linear Guide Carriage

Series

WWH-21

Carriage Length

200mm

Carriage Width

134mm

Dynamic Load Rating

3360N

Static Load Rating

3360N

Carriage Material

Zinc

Carriage Type

Slider

Acceptable Rail Width

116mm

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Igus DryLin W hybrid slide system carriage with 4 double roller bearings and with clamping is made of die-cast zinc, for horizontal installation.

Round design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy