Igus Linear Guide Carriage WWH-10-40-10 WWH Series
- RS Stock No.:
- 272-4271
- Mfr. Part No.:
- WWH-10-40-10
- Brand:
- Igus
Subtotal (1 unit)*
$615.51
(exc. GST)
$677.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $615.51 |
*price indicative
- RS Stock No.:
- 272-4271
- Mfr. Part No.:
- WWH-10-40-10
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Series | WWH | |
| Product Type | Linear Guide Carriage | |
| Carriage Length | 100mm | |
| Carriage Width | 58mm | |
| Static Load Rating | 1000N | |
| Acceptable Rail Width | 40mm | |
| Carriage Type | Slider | |
| Carriage Material | Die Cast Zinc | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Series WWH | ||
Product Type Linear Guide Carriage | ||
Carriage Length 100mm | ||
Carriage Width 58mm | ||
Static Load Rating 1000N | ||
Acceptable Rail Width 40mm | ||
Carriage Type Slider | ||
Carriage Material Die Cast Zinc | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Igus DryLin W hybrid slide system carriage with 4 single roller bearings is made of die-cast zinc, for horizontal installation.
Round design
- RS Stock No. 2724281
- Mfr. Part No. WWH-21-10-40-10-HKA
Each
$585.43
- RS Stock No. 2724293
- Mfr. Part No. WWH-21-10-80-10-HKA
Each
$650.93
- RS Stock No. 2724272
- Mfr. Part No. WWH-16-60-15
Each
$906.17
- RS Stock No. 2724292
- Mfr. Part No. WWH-21-10-80-10
Each
$458.51
Related links
- Igus Linear Guide Carriage WWH-21-10-40-10-SL-HKA WWH-21 Series
- Igus Linear Guide Carriage WWH-21-10-40-10-HKA WWH-21 Series
- Igus Linear Guide Carriage WWH-21-10-40-10-SL WWH-21 Series, 1400 N Dynamic Load
- Igus Linear Guide Carriage WWH-21-10-120-10 WWH-21 Series
- Igus Linear Guide Carriage WWH-21-10-40-15 WWH-21 Series
- Igus Linear Guide Carriage WWH-21-16-60-10 WWH-21 Series
- Igus Linear Guide Carriage WWH-21-10-40-15-SL-HKA WWH-21 Series
- Igus Linear Guide Carriage WWH-16-60-15 WWH Series












