Igus Linear Guide Bearing WJRM-01-20-BB WJRM-01 Series, 550 N Dynamic Load
- RS Stock No.:
- 272-4259
- Mfr. Part No.:
- WJRM-01-20-BB
- Brand:
- Igus
Subtotal (1 unit)*
$110.40
(exc. GST)
$121.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $110.40 |
*price indicative
- RS Stock No.:
- 272-4259
- Mfr. Part No.:
- WJRM-01-20-BB
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Linear Guide Bearing | |
| Series | WJRM-01 | |
| Carriage Length | 52mm | |
| Carriage Width | 42.5mm | |
| Dynamic Load Rating | 550N | |
| Static Load Rating | 550N | |
| Carriage Material | Zinc | |
| Carriage Type | Slider | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Linear Guide Bearing | ||
Series WJRM-01 | ||
Carriage Length 52mm | ||
Carriage Width 42.5mm | ||
Dynamic Load Rating 550N | ||
Static Load Rating 550N | ||
Carriage Material Zinc | ||
Carriage Type Slider | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Igus hybrid bearing with a bearing-supported plastic roller is made of aluminium housing. In addition, it run especially quietly thanks to the materials used and the special design involved.
High quality
Reliable and safe
Related links
- Igus Linear Guide Bearing WJRM-01-20 DryLin W Series, 550 N Dynamic Load
- Igus Linear Guide Bearing WJRM-01-10-BB WJRM-01 Series, 250 N Dynamic Load
- Igus Linear Guide Bearing WJRM-01-16-BB WJRM-01 Series, 140 N Dynamic Load
- Igus Linear Guide Bearing WJRM-21-20-BB WJRM-21 Series, 840 N Dynamic Load
- Igus Linear Guide Bearing WJRM-01-10-ES WJRM-01 Series, 250 N Dynamic Load
- Igus Linear Guide Bearing WJRM-01-10-AL WJRM-01 Series, 250 N Dynamic Load
- Igus Linear Guide Bearing WJRM-01-10-ES-FG WJRM-01 Series, 250 N Dynamic Load
- Igus Linear Guide Bearing WJRM-21-16-BB WJRM-21 Series, 600 N Dynamic Load
