Bosch Rexroth Guide Block R165131320 R16 Series, 51.8 kN Dynamic Load

Subtotal (1 unit)*

$232.96

(exc. GST)

$256.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$232.96

*price indicative

RS Stock No.:
246-9269
Mfr. Part No.:
R165131320
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Guide Block

Series

R16

Carriage Length

110.5mm

Carriage Width

48mm

Dynamic Load Rating

51.8kN

Static Load Rating

80.9kN

Acceptable Rail Width

35mm

Carriage Type

Ball

Carriage Material

Carbon Steel

Standards/Approvals

RoHS

COO (Country of Origin):
RO
The Bosch Rexroth standard ball runner block body made of carbon steel CS with initial lubrication and preservation and without ball chain and also has SLS design with slimline width, normal length, standard height.

Accuracy class high

High torque capacity

Overall length of the runner block 119,7 mm

Preload class C1 Low preload

Limitless interchangeability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy