THK Linear Guide Carriage SRS15MUUC1(GK) SRS Series, 6660 N Dynamic Load
- RS Stock No.:
- 217-5243
- Mfr. Part No.:
- SRS15MUUC1(GK)
- Brand:
- THK
Get a bulk buy discount
Add 5 more to save $14.50
View bulk pricing optionsSubtotal (1 unit)*
$103.56
(exc. GST)
$113.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $103.56 | - |
| 5 - 9 | $100.66 | $14.50 |
| 10 + | $97.97 | $55.90 |
*price indicative
- RS Stock No.:
- 217-5243
- Mfr. Part No.:
- SRS15MUUC1(GK)
- Brand:
- THK
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
| Brand | THK | |
| Product Type | Linear Guide Carriage | |
| Series | SRS | |
| Carriage Length | 43mm | |
| Carriage Width | 32mm | |
| Dynamic Load Rating | 6.66kN | |
| Acceptable Rail Width | 15mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand THK | ||
Product Type Linear Guide Carriage | ||
Series SRS | ||
Carriage Length 43mm | ||
Carriage Width 32mm | ||
Dynamic Load Rating 6.66kN | ||
Acceptable Rail Width 15mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The THK Miniature linear guide has end seal.
Ex-1 seals end seals
Temperature resistance light preload
Related links
- THK Linear Guide Carriage SRS15MUU(GK) SRS Series, 6.66 kN Dynamic Load
- THK Linear Guide Carriage SRS12MUUC1(GK) SRS Series, 4 kN Dynamic Load
- THK Linear Guide Carriage SRS12MUU(GK) SRS Series, 4000 N Dynamic Load
- THK Linear Guide Carriage HSR30LC1SS(GK) HSR Series, 48.9 kN Dynamic Load
- THK Linear Guide Carriage SHS25C1SSC1(GK) SHS Series, 31.7 kN Dynamic Load
- THK Linear Guide Carriage SHS30C1SS(GK) SHS Series, 44.8 kN Dynamic Load
- THK Linear Guide Carriage SHS15R1SS(GK) SHS Series, 14200 kN Dynamic Load
- THK Linear Guide Carriage SHS25V1SS(GK) SHS Series, 31700 kN Dynamic Load