THK Linear Guide Carriage SHW27CA1SS(GK) SHW Series, 16000 N Dynamic Load
- RS Stock No.:
- 217-5237
- Mfr. Part No.:
- SHW27CA1SS(GK)
- Brand:
- THK
Get a bulk buy discount
Add 5 more to save $91.70
View bulk pricing optionsSubtotal (1 unit)*
$654.05
(exc. GST)
$719.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $654.05 | - |
| 5 - 9 | $635.71 | $91.70 |
| 10 + | $618.67 | $353.80 |
*price indicative
- RS Stock No.:
- 217-5237
- Mfr. Part No.:
- SHW27CA1SS(GK)
- Brand:
- THK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | THK | |
| Product Type | Linear Guide Carriage | |
| Series | SHW | |
| Carriage Length | 72.8mm | |
| Carriage Width | 80mm | |
| Dynamic Load Rating | 16kN | |
| Acceptable Rail Width | 42mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand THK | ||
Product Type Linear Guide Carriage | ||
Series SHW | ||
Carriage Length 72.8mm | ||
Carriage Width 80mm | ||
Dynamic Load Rating 16kN | ||
Acceptable Rail Width 42mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The THK individual block from the THK LM guide SHW series. Extremely useful for sudden design changes and when performing maintenance.
Material carbon steel
The outside dimension W of block(mm) 80
Mounting hole for blocks tapped holes
Related links
- THK Linear Guide Carriage SHW27CR1SS(GK) SHW Series, 16 kN Dynamic Load
- THK Linear Guide Carriage HSR30LC1SS(GK) HSR Series, 48.9 kN Dynamic Load
- THK Linear Guide Carriage SHS25C1SSC1(GK) SHS Series, 31.7 kN Dynamic Load
- THK Linear Guide Carriage SHS30C1SS(GK) SHS Series, 44.8 kN Dynamic Load
- THK Linear Guide Carriage SHS15R1SS(GK) SHS Series, 14200 kN Dynamic Load
- THK Linear Guide Carriage SHS25V1SS(GK) SHS Series, 31700 kN Dynamic Load
- THK Linear Guide Carriage SR20W1SS(GK) SR Series, 12.5 kN Dynamic Load
- THK Linear Guide Carriage HSR15C1SSC1(GK) HSR Series, 10.9 kN Dynamic Load
