THK Linear Guide Carriage GSR25T1SS(GK) GSR Series, 20000 N Dynamic Load
- RS Stock No.:
- 217-5211
- Mfr. Part No.:
- GSR25T1SS(GK)
- Brand:
- THK
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$547.94
(exc. GST)
$602.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $547.94 | - |
| 5 - 9 | $532.62 | 2% |
| 10 + | $518.38 | 5% |
*price indicative
- RS Stock No.:
- 217-5211
- Mfr. Part No.:
- GSR25T1SS(GK)
- Brand:
- THK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | THK | |
| Series | GSR | |
| Product Type | Linear Guide Carriage | |
| Carriage Length | 88mm | |
| Carriage Width | 50mm | |
| Dynamic Load Rating | 20kN | |
| Acceptable Rail Width | 50mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand THK | ||
Series GSR | ||
Product Type Linear Guide Carriage | ||
Carriage Length 88mm | ||
Carriage Width 50mm | ||
Dynamic Load Rating 20kN | ||
Acceptable Rail Width 50mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The THK Linear ball carriage model is a standard type. It has operating temperature resistance -20 to +80 °C.
Height (mm) 30
Width (mm) 50
length (mm) 88
Rating C Ken 20
Rating C0 kN 22
Related links
- THK Linear Guide Carriage GSR20T1SS(GK) GSR Series, 13.6 kN Dynamic Load
- THK Linear Guide Carriage HSR30LC1SS(GK) HSR Series, 48.9 kN Dynamic Load
- THK Linear Guide Carriage SHS25C1SSC1(GK) SHS Series, 31.7 kN Dynamic Load
- THK Linear Guide Carriage SHS30C1SS(GK) SHS Series, 44.8 kN Dynamic Load
- THK Linear Guide Carriage SHS15R1SS(GK) SHS Series, 14200 kN Dynamic Load
- THK Linear Guide Carriage SHS25V1SS(GK) SHS Series, 31700 kN Dynamic Load
- THK Linear Guide Carriage SR20W1SS(GK) SR Series, 12.5 kN Dynamic Load
- THK Linear Guide Carriage HSR15C1SSC1(GK) HSR Series, 10.9 kN Dynamic Load
