Ewellix Makers in Motion Linear Guide Carriage LLTHZ 30 S6 LLTHZ Series

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$41.43

(exc. GST)

$45.57

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$41.43
5 - 9$40.59
10 +$39.08

*price indicative

RS Stock No.:
184-9763
Mfr. Part No.:
LLTHZ 30 S6
Brand:
Ewellix Makers in Motion
Find similar products by selecting one or more attributes.
Select all

Brand

Ewellix Makers in Motion

Series

LLTHZ

Product Type

Linear Guide Carriage

Carriage Length

59mm

Carriage Width

3.4mm

Acceptable Rail Width

30mm

Carriage Type

Slider

Carriage Material

Steel

Standards/Approvals

No

COO (Country of Origin):
TW
Side and inner seals integrated in carriage by standard

Equal load carrying capacity with top rigidity

Rails with dual reference sides

Low roughness on the rail surface

High performance in relation to required space

Low friction and wear with smooth running on high quality surfaces

Easy installation and adjustment with low maintenance

The lube element in size 15 to 35 is disposing oil continuously onto the raceways. It prolongs relubrication intervals to a nearly maintenance-free guide system. Scraper plate, additional front seal or seal kit are usable still.

Longer relubrication intervals1) Less maintenance costs

Easy mounting and replacement by clicking onto/over the rail

Applicable for horizontal and vertical mounting

Can be combined and ordered with standard LLT accessories, such as seal kit

Suitable for all carriage types (size 15 to 35)

Delivered ready to mount with all needed parts and illed with oil

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy