Ewellix Makers in Motion Linear Guide Carriage LLTHC 30 LA T0 P5 LLTHC 30 LA T0 P5 Series, 33900 N Dynamic Load
- RS Stock No.:
- 184-9740
- Mfr. Part No.:
- LLTHC 30 LA T0 P5
- Brand:
- Ewellix Makers in Motion
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$444.67
(exc. GST)
$489.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $444.67 | - |
| 5 + | $435.93 | 1% |
*price indicative
- RS Stock No.:
- 184-9740
- Mfr. Part No.:
- LLTHC 30 LA T0 P5
- Brand:
- Ewellix Makers in Motion
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ewellix Makers in Motion | |
| Series | LLTHC 30 LA T0 P5 | |
| Product Type | Linear Guide Carriage | |
| Carriage Length | 125.4mm | |
| Carriage Width | 90mm | |
| Dynamic Load Rating | 33.9kN | |
| Static Load Rating | 60.8kN | |
| Acceptable Rail Width | 30mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ewellix Makers in Motion | ||
Series LLTHC 30 LA T0 P5 | ||
Product Type Linear Guide Carriage | ||
Carriage Length 125.4mm | ||
Carriage Width 90mm | ||
Dynamic Load Rating 33.9kN | ||
Static Load Rating 60.8kN | ||
Acceptable Rail Width 30mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
Side and inner seals integrated in carriage by standard
Equal load carrying capacity with top rigidity
Rails with dual reference sides
Low roughness on the rail surface
High performance in relation to required space
Low friction and wear with smooth running on high quality surfaces
Easy installation and adjustment with low maintenance
Long, flanged carriage with standard height is available from size 20 to 45. Equipped with 4 larger threads for mounting from top and bottom side. The extended length provides increased load rating and rigidity.
Related links
- Ewellix Makers in Motion Linear Guide Carriage LLTHC 30 LU T0 P5 LLTHC 30 LU T0 P5 Series, 33.9 kN Dynamic Load
- Ewellix Makers in Motion Linear Guide Carriage LLTHC 30 LR T0 P5 LLTHC 30 LR Series, 33.9 kN Dynamic Load
- Ewellix Makers in Motion Linear Guide Carriage LLTHC 20 LA T0 P5 LLTHC 20 LA T0 P5 Series, 24.4 kN Dynamic Load
- Ewellix Makers in Motion Linear Guide Carriage LLTHC 25 LA T0 P5 LLTHC 25 LA T0 P5 Series, 24.4 kN Dynamic Load
- Ewellix Makers in Motion Linear Guide Carriage LLTHC 30 R T0 P5 LLTHC 30 R T0 P5 Series, 26.1 kN Dynamic Load
- Ewellix Makers in Motion Linear Guide Carriage LLTHC 30 U T0 P5 LLTHC 30 U T0 P5 Series, 26.1 kN Dynamic Load
- Ewellix Makers in Motion Linear Guide Carriage LLTHC 15 SU T0 P5 LLTHC 15 SU T0 P5 Series, 5.8 kN Dynamic Load
- Ewellix Makers in Motion Linear Guide Carriage LLTHC 15 SA T0 P5 LLTHC 15 SA T0 P5 Series, 5.8 kN Dynamic Load
