Ewellix Makers in Motion Linear Guide Carriage LLTHC 30 A T0 P5 LLTHC 30 A T0 P5 Series, 26100 N Dynamic Load
- RS Stock No.:
- 184-9737
- Mfr. Part No.:
- LLTHC 30 A T0 P5
- Brand:
- Ewellix Makers in Motion
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$370.92
(exc. GST)
$408.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $370.92 |
| 5 + | $363.67 |
*price indicative
- RS Stock No.:
- 184-9737
- Mfr. Part No.:
- LLTHC 30 A T0 P5
- Brand:
- Ewellix Makers in Motion
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ewellix Makers in Motion | |
| Product Type | Linear Guide Carriage | |
| Series | LLTHC 30 A T0 P5 | |
| Carriage Length | 100.4mm | |
| Carriage Width | 90mm | |
| Dynamic Load Rating | 26100N | |
| Static Load Rating | 41900N | |
| Carriage Type | Flanged | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ewellix Makers in Motion | ||
Product Type Linear Guide Carriage | ||
Series LLTHC 30 A T0 P5 | ||
Carriage Length 100.4mm | ||
Carriage Width 90mm | ||
Dynamic Load Rating 26100N | ||
Static Load Rating 41900N | ||
Carriage Type Flanged | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
Side and inner seals integrated in carriage by standard
Equal load carrying capacity with top rigidity
Rails with dual reference sides
Low roughness on the rail surface
High performance in relation to required space
Low friction and wear with smooth running on high quality surfaces
Easy installation and adjustment with low maintenance
Standard length, flanged carriage with standard height is available from size 15 to 45. Equipped with 4 larger threads for mounting from top and bottom side.
Related links
- Ewellix Makers in Motion Linear Guide Carriage LLTHC 30 LU T0 P5 LLTHC 30 LU T0 P5 Series, 33.9 kN Dynamic Load
- Ewellix Makers in Motion Linear Guide Carriage LLTHC 25 R T0 P5 LLTHC 25 R T0 P5 Series, 18800 N Dynamic Load
- Ewellix Makers in Motion Linear Guide Carriage LLTHC 25 SU T0 P5 LLTHC 25 SU T0 P5 Series, 13500 N Dynamic Load
- Ewellix Makers in Motion Linear Guide Carriage LLTHC 30 LA T0 P5 LLTHC 30 LA T0 P5 Series, 33.9 kN Dynamic Load
- Ewellix Makers in Motion Linear Guide Carriage LLTHC 30 R T0 P5 LLTHC 30 R T0 P5 Series, 26.1 kN Dynamic Load
- Ewellix Makers in Motion Linear Guide Carriage LLTHC 30 U T0 P5 LLTHC 30 U T0 P5 Series, 26.1 kN Dynamic Load
- Ewellix Makers in Motion Linear Guide Carriage LLTHC 30 SA T0 P5, 19200 N Dynamic Load
- Ewellix Makers in Motion Linear Guide Carriage LLTHC 30 SU T0 P5, 19200 N Dynamic Load
