IKO Nippon Thompson Linear Guide Carriage MLF18C1HS2 MLF Series, 2280 N Dynamic Load
- RS Stock No.:
- 175-3642
- Mfr. Part No.:
- MLF18C1HS2
- Brand:
- IKO Nippon Thompson
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$162.82
(exc. GST)
$179.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $162.82 | - |
| 5 + | $134.01 | 17% |
*price indicative
- RS Stock No.:
- 175-3642
- Mfr. Part No.:
- MLF18C1HS2
- Brand:
- IKO Nippon Thompson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IKO Nippon Thompson | |
| Product Type | Linear Guide Carriage | |
| Series | MLF | |
| Carriage Width | 30mm | |
| Dynamic Load Rating | 2280N | |
| Static Load Rating | 3810N | |
| Acceptable Rail Width | 18mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand IKO Nippon Thompson | ||
Product Type Linear Guide Carriage | ||
Series MLF | ||
Carriage Width 30mm | ||
Dynamic Load Rating 2280N | ||
Static Load Rating 3810N | ||
Acceptable Rail Width 18mm | ||
Standards/Approvals No | ||
IKO Nippon Thompson Linear Guide Carriage
The IKO C-Lube linear guide carriage ML is lightweight and compact linear way incorporating built-in lubricating parts, C-Lubes and in linear way ML of miniature series. Since the lubrication oil inside C-Lube maintains the lubrication performance for a long time, it reduces the tiresome lubrication management work. Incorporating C-Lube in the Linear Way ML of the miniature series provides a lightweight compact slide unit without changing the external dimensions.
Features and Benefits
• Extremely small size and simple structure
• Wide range of variations to suit your needs
• Ball-retained type for easy operation
• Stainless steel selections for excellent corrosion resistance
• Widely supports special environment uses
Related links
- IKO Nippon Thompson Linear Guide Carriage MLF14C1HS2 MLF Series, 1770 N Dynamic Load
- IKO Nippon Thompson Linear Guide Carriage MLFG24C1HS2 MLF Series, 5620 N Dynamic Load
- IKO Nippon Thompson Linear Guide Carriage MLF10C1HS2 ML Series, 849 N Dynamic Load
- IKO Nippon Thompson Linear Guide Carriage ML7C1HS2 ML Series, 937 N Dynamic Load
- IKO Nippon Thompson Linear Guide Carriage MLC7C1HS2 ML Series, 937 N Dynamic Load
- IKO Nippon Thompson Linear Guide Carriage ML15C1HS2 ML Series, 4980 N Dynamic Load
- IKO Nippon Thompson Linear Guide Carriage MHS20C1HS2 MHS Series, 18100 N Dynamic Load
- IKO Nippon Thompson Linear Guide Carriage MHS15C1HS MHS Series, 11600 N Dynamic Load
