INA Linear Guide Carriage LFL32-SF LFL Series, 4200 N Dynamic Load
- RS Stock No.:
- 172-1079
- Mfr. Part No.:
- LFL32-SF
- Brand:
- INA
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$329.49
(exc. GST)
$362.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 11 unit(s) shipping from 19 January 2027
- Plus 4 unit(s) shipping from 17 February 2027
- Plus 6 unit(s) shipping from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $329.49 |
| 5 + | $322.58 |
*price indicative
- RS Stock No.:
- 172-1079
- Mfr. Part No.:
- LFL32-SF
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Linear Guide Carriage | |
| Series | LFL | |
| Carriage Length | 90mm | |
| Carriage Width | 80mm | |
| Dynamic Load Rating | 4200N | |
| Static Load Rating | 6600N | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Linear Guide Carriage | ||
Series LFL | ||
Carriage Length 90mm | ||
Carriage Width 80mm | ||
Dynamic Load Rating 4200N | ||
Static Load Rating 6600N | ||
Standards/Approvals No | ||
Schaeffler LFL Series Linear Guide Carriage, 4200 N Dynamic Load Rating, 6600N Static Load Rating - LFL32-SF
This linear guide carriage is an essential component for precision linear motion systems. Designed for a rail width of 32mm and a length of 90mm, it is ideal for fulfilling various automation needs. Catering to applications in automation, electronics, and mechanical industries, it provides a reliable solution for effective linear guidance.
Features & Benefits
• Offers dynamic load rating of 4200 N for robust performance
• Provides static load rating of 6600 N for durable use
• Compatible with industrial linear guides for versatile applications
• Ensures increased stability in mechanical linear carriage configurations
• Streamlined design supports high-load linear guide capabilities
• Optimally engineered for efficiency in precision linear guide systems
Applications
• Used for automated machinery requiring linear guidance
• Applied in assembly lines for component movement
• Utilised in CNC machines for accurate positioning
• Ideal for robotics enhancing movement precision
• Employed in conveyor systems for material handling
What are the load ratings for this component, and how do they impact usage?
The dynamic load rating is 4200 N, while the static load rating is 6600 N, ensuring that it can handle heavy loads effectively without compromising performance.
How does the carriage design contribute to its functionality?
The carriage is designed to provide smooth linear motion and stability, which enhances overall precision in linear applications.
In what scenarios is this guide carriage particularly advantageous?
It excels in high-load situations where dependable movement is crucial, making it suitable for demanding industrial environments.
What is the significance of the rail width in relation to performance?
A rail width of 32mm ensures compatibility with various linear motion components, allowing for optimised support and balanced load distribution.
Related links
- INA Linear Guide Carriage LFL20-SF LFL Series, 2.4 kN Dynamic Load
- Bosch Rexroth Linear Guide Carriage R044259401 R0442 Series, 4200 N Dynamic Load
- INA Linear Guide Carriage KWSE30-V1-G3 KWSE30 Series, 40000 N Dynamic Load
- INA Linear Guide Carriage KWSE30-V2-G3 KWSE30 Series, 40000 N Dynamic Load
- INA Linear Guide Carriage LFCL42-RB LFCL Series, 16900 N Dynamic Load
- INA Linear Guide Carriage KWSE20-V1-G3 KWSE20 Series, 22 N Dynamic Load
- INA Linear Guide Carriage KWSE25-V1-G3 KWSE25 Series, 28000 N Dynamic Load
- INA Linear Guide Carriage KWSE25-V2-G2 KWSE25 Series, 28000 N Dynamic Load
