INA Linear Guide Carriage KWSE30-V2-G3 KWSE30 Series, 40000 N Dynamic Load

Get a bulk buy discount

Add 5 more to save $68.45

View bulk pricing options

Subtotal (1 unit)*

$652.20

(exc. GST)

$717.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$652.20-
5 +$638.51$68.45

*price indicative

RS Stock No.:
172-1052
Mfr. Part No.:
KWSE30-V2-G3
Brand:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Series

KWSE30

Product Type

Linear Guide Carriage

Carriage Length

91.4mm

Carriage Width

90mm

Dynamic Load Rating

40000N

Static Load Rating

80000N

Standards/Approvals

No

Schaeffler KWSE30 Series Linear Guide Carriage, 40000N Dynamic Load Rating, 80000N Static Load Rating - KWSE30-V2-G3


This linear guide carriage is designed for six-row linear recirculating ball bearing and guideway assemblies. The Schaeffler guide features robust dimensions, including a length of 91.4mm and a width of 90mm. With a rail width of 28mm, this product ensures high versatility and reliability in industrial applications.

Features & Benefits


• High static load rating of 80000N for enhanced durability

• Dynamic load rating of 40000N for heavy applications

• Streamlined design supports linear motion with efficiency

• Lightweight at approximately 1.2kg for simple handling

Applications


• Used for precise positioning in automation systems

• Ideal for CNC machinery where stable linear motion is critical

• Employed in assembly lines for efficient material handling

What are the benefits of using a linear guide carriage in my equipment?


A linear guide carriage provides smooth linear motion, with high load capacities that enhance performance in applications requiring precision and stability. This can significantly improve the accuracy and efficiency of your machinery.

How does the dynamic load rating impact the application's performance?


The dynamic load rating indicates the maximum load the carriage can handle while in motion. A rating of 40000N ensures that the system maintains performance even under demanding operational conditions.

What maintenance practices are recommended to prolong the guide carriage's lifespan?


Regularly check lubrication levels and inspect for wear or damage. Consistent maintenance can significantly enhance the longevity and reliability of the carriage in active applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy